25 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM7-25.000MHZ-B4Y-T

DigiKey Part Number
535-ABM7-25.000MHZ-B4Y-TTR-ND - Tape & Reel (TR)
535-ABM7-25.000MHZ-B4Y-TCT-ND - Cut Tape (CT)
535-ABM7-25.000MHZ-B4Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-25.000MHZ-B4Y-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.77000€0.77
10€0.66500€6.65
25€0.62880€15.72
50€0.60300€30.15
100€0.57800€57.80
250€0.54660€136.65
500€0.52398€261.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.50232€502.32
2,000€0.48156€963.12
3,000€0.46982€1,409.46
5,000€0.45544€2,277.20
7,000€0.44621€3,123.47
10,000€0.43664€4,366.40
12,000€0.43183€5,181.96
Manufacturers Standard Package
Unit Price without VAT:€0.77000
Unit Price with VAT:€0.94710