


ABM7-25.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABM7-25.000MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABM7-25.000MHZ-B4Y-TCT-ND - Cut Tape (CT) 535-ABM7-25.000MHZ-B4Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-25.000MHZ-B4Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.66500 | €6.65 |
| 25 | €0.62880 | €15.72 |
| 50 | €0.60300 | €30.15 |
| 100 | €0.57800 | €57.80 |
| 250 | €0.54660 | €136.65 |
| 500 | €0.52398 | €261.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.50232 | €502.32 |
| 2,000 | €0.48156 | €963.12 |
| 3,000 | €0.46982 | €1,409.46 |
| 5,000 | €0.45544 | €2,277.20 |
| 7,000 | €0.44621 | €3,123.47 |
| 10,000 | €0.43664 | €4,366.40 |
| 12,000 | €0.43183 | €5,181.96 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.94710 |

