


ABM7-48.000MHZ-S-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABM7-48.000MHZ-S-B4Y-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM7-48.000MHZ-S-B4Y-T |
Description | CRYSTAL 48.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal Series 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-48.000MHZ-S-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.38572 | €385.72 |
| Unit Price without VAT: | €0.38572 |
|---|---|
| Unit Price with VAT: | €0.47444 |

