


ABM8-27.120MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-13469-2-ND - Tape & Reel (TR) 535-13469-1-ND - Cut Tape (CT) 535-13469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-27.120MHZ-B4-T |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-27.120MHZ-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.32300 | €3.23 |
| 25 | €0.30480 | €7.62 |
| 50 | €0.29240 | €14.62 |
| 100 | €0.28030 | €28.03 |
| 250 | €0.26508 | €66.27 |
| 500 | €0.25412 | €127.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.24360 | €243.60 |
| 2,000 | €0.23353 | €467.06 |
| 3,000 | €0.22155 | €664.65 |
| 5,000 | €0.19367 | €968.35 |
| 7,000 | €0.19306 | €1,351.42 |
| 10,000 | €0.19246 | €1,924.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45510 |

