ABM8G-13.000MHZ-B4Y-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: €0.32851
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: €0.31099
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: €0.37306
Datasheet

Similar


TXC CORPORATION
In Stock: 5,976
Unit Price: €0.42000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: €0.32351
Datasheet
13 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8G-13.000MHZ-B4Y-T

DigiKey Part Number
535-10285-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8G-13.000MHZ-B4Y-T
Description
CRYSTAL 13.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-13.000MHZ-B4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
13 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.32459€324.59
Manufacturers Standard Package
Unit Price without VAT:€0.32459
Unit Price with VAT:€0.39925