Parametric Equivalent
Parametric Equivalent



ABM8G-33.000MHZ-4Y-T3 | |
|---|---|
DigiKey Part Number | 535-10920-2-ND - Tape & Reel (TR) 535-10920-1-ND - Cut Tape (CT) 535-10920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-33.000MHZ-4Y-T3 |
Description | CRYSTAL 33.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-33.000MHZ-4Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 33 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.46500 | €4.65 |
| 25 | €0.44000 | €11.00 |
| 50 | €0.42160 | €21.08 |
| 100 | €0.40420 | €40.42 |
| 250 | €0.38220 | €95.55 |
| 500 | €0.36640 | €183.20 |
| 1,000 | €0.35125 | €351.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.32851 | €985.53 |
| 6,000 | €0.31493 | €1,889.58 |
| 9,000 | €0.30726 | €2,765.34 |
| 15,000 | €0.29786 | €4,467.90 |
| 21,000 | €0.29183 | €6,128.43 |
| 30,000 | €0.28557 | €8,567.10 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.65190 |


