


ABMM2-8.000MHZ-E2-T | |
|---|---|
DigiKey Part Number | 535-9628-2-ND - Tape & Reel (TR) 535-9628-1-ND - Cut Tape (CT) 535-9628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-8.000MHZ-E2-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 72 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-8.000MHZ-E2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 72 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.70200 | €7.02 |
| 25 | €0.66440 | €16.61 |
| 50 | €0.63680 | €31.84 |
| 100 | €0.61050 | €61.05 |
| 250 | €0.57732 | €144.33 |
| 500 | €0.55344 | €276.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.51776 | €517.76 |
| 2,000 | €0.46858 | €937.16 |
| 3,000 | €0.46501 | €1,395.03 |
| 5,000 | €0.46121 | €2,306.05 |
| 7,000 | €0.45999 | €3,219.93 |
| 10,000 | €0.45880 | €4,588.00 |
| 12,000 | €0.45610 | €5,473.20 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.99630 |










