


ASE-12.000MHZ-L-C-T | |
|---|---|
DigiKey Part Number | 535-ASE-12.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-12.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-12.000MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-12.000MHZ-L-C-T |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-12.000MHZ-L-C-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €1.00900 | €10.09 |
| 25 | €0.95400 | €23.85 |
| 50 | €0.91440 | €45.72 |
| 100 | €0.87660 | €87.66 |
| 250 | €0.79832 | €199.58 |
| 500 | €0.76888 | €384.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.76188 | €761.88 |
| 2,000 | €0.73041 | €1,460.82 |
| 3,000 | €0.71262 | €2,137.86 |
| 5,000 | €0.69083 | €3,454.15 |
| 7,000 | €0.67685 | €4,737.95 |
| 10,000 | €0.66235 | €6,623.50 |
| 12,000 | €0.65506 | €7,860.72 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.42680 |









