


ASE-24.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE-24.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE-24.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE-24.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-24.000MHZ-E-T |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-24.000MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €1.13700 | €11.37 |
| 25 | €1.07560 | €26.89 |
| 50 | €1.03080 | €51.54 |
| 100 | €0.98810 | €98.81 |
| 250 | €0.93448 | €233.62 |
| 500 | €0.89584 | €447.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.82467 | €824.67 |
| 2,000 | €0.74554 | €1,491.08 |
| 3,000 | €0.71769 | €2,153.07 |
| 5,000 | €0.68964 | €3,448.20 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.61130 |

