


ASFL1-12.288MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10810-2-ND - Tape & Reel (TR) 535-10810-1-ND - Cut Tape (CT) 535-10810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-12.288MHZ-L-T |
Description | XTAL OSC XO 12.2880MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-12.288MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.92300 | €9.23 |
| 25 | €0.75800 | €18.95 |
| 50 | €0.72800 | €36.40 |
| 100 | €0.69670 | €69.67 |
| 250 | €0.68688 | €171.72 |
| 500 | €0.68070 | €340.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.72487 | €724.87 |
| 2,000 | €0.69493 | €1,389.86 |
| 3,000 | €0.67800 | €2,034.00 |
| 5,000 | €0.65726 | €3,286.30 |
| 7,000 | €0.64396 | €4,507.72 |
| 10,000 | €0.63016 | €6,301.60 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.30380 |


