


ASFL1-14.7456MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9255-2-ND - Tape & Reel (TR) 535-9255-1-ND - Cut Tape (CT) 535-9255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-14.7456MHZ-EK-T |
Description | XTAL OSC XO 14.7456MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-14.7456MHZ-EK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.42500 | €14.25 |
| 25 | €1.30520 | €32.63 |
| 50 | €1.26580 | €63.29 |
| 100 | €1.22900 | €122.90 |
| 250 | €1.15060 | €287.65 |
| 500 | €1.08752 | €543.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.07621 | €1,076.21 |
| 2,000 | €1.03180 | €2,063.60 |
| 3,000 | €1.00668 | €3,020.04 |
| 5,000 | €0.97593 | €4,879.65 |
| 7,000 | €0.95621 | €6,693.47 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €2.01720 |

