


ASFL1-32.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8258-2-ND - Tape & Reel (TR) 300-8258-1-ND - Cut Tape (CT) 300-8258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-32.000MHZ-EC-T |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-32.000MHZ-EC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.92300 | €9.23 |
| 25 | €0.87280 | €21.82 |
| 50 | €0.83660 | €41.83 |
| 100 | €0.80200 | €80.20 |
| 250 | €0.75844 | €189.61 |
| 500 | €0.72706 | €363.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.69699 | €696.99 |
| 2,000 | €0.65125 | €1,302.50 |
| 3,000 | €0.63695 | €1,910.85 |
| 5,000 | €0.62240 | €3,112.00 |
| 7,000 | €0.61919 | €4,334.33 |
| 10,000 | €0.60592 | €6,059.20 |
| 12,000 | €0.59925 | €7,191.00 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.30380 |

