100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFL3-100.000MHZ-EC-T

DigiKey Part Number
535-ASFL3-100.000MHZ-EC-TTR-ND - Tape & Reel (TR)
535-ASFL3-100.000MHZ-EC-TCT-ND - Cut Tape (CT)
535-ASFL3-100.000MHZ-EC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL3-100.000MHZ-EC-T
Description
XTAL OSC XO 100.0000MHZ HCMOS TT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL3-100.000MHZ-EC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDA000022Diodes Incorporated0FDA000022-ND€3.84033Parametric Equivalent
In-Stock: 366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.55000€1.55
10€1.34500€13.45
25€1.27160€31.79
50€1.21900€60.95
100€1.16840€116.84
250€1.10500€276.25
500€1.05934€529.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€1.01557€1,015.57
2,000€0.97365€1,947.30
3,000€0.94994€2,849.82
5,000€0.92092€4,604.60
7,000€0.90230€6,316.10
Manufacturers Standard Package
Unit Price without VAT:€1.55000
Unit Price with VAT:€1.90650