


ASV-12.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9309-2-ND - Tape & Reel (TR) 535-9309-1-ND - Cut Tape (CT) 535-9309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-12.000MHZ-EJ-T |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-12.000MHZ-EJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €1.00900 | €10.09 |
| 25 | €0.90600 | €22.65 |
| 50 | €0.88600 | €44.30 |
| 100 | €0.85780 | €85.78 |
| 250 | €0.80012 | €200.03 |
| 500 | €0.76078 | €380.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.76150 | €761.50 |
| 2,000 | €0.73005 | €1,460.10 |
| 3,000 | €0.71227 | €2,136.81 |
| 5,000 | €0.69049 | €3,452.45 |
| 7,000 | €0.67652 | €4,735.64 |
| 10,000 | €0.66202 | €6,620.20 |
| 12,000 | €0.65473 | €7,856.76 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.42680 |


