



AX5PAF1-400.0000T | |
|---|---|
DigiKey Part Number | 535-AX5PAF1-400.0000TTR-ND - Tape & Reel (TR) 535-AX5PAF1-400.0000TCT-ND - Cut Tape (CT) 535-AX5PAF1-400.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX5PAF1-400.0000T |
Description | OSC XO 400MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX5PAF1-400.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.38000 | €12.38 |
| 10 | €10.76500 | €107.65 |
| 25 | €10.57720 | €264.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €9.20736 | €2,301.84 |
| 500 | €8.82906 | €4,414.53 |
| 750 | €8.61523 | €6,461.42 |
| Unit Price without VAT: | €12.38000 |
|---|---|
| Unit Price with VAT: | €15.22740 |

