Enclosed AC DC Converters 2 Output 12V -12V 210 ~ 250 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD12-850-230

DigiKey Part Number
5006-TD12-850-230-ND
Manufacturer
Manufacturer Product Number
TD12-850-230
Description
AC/DC CONVERTER 12V -12V
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V -12V 210 ~ 250 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
8.5 A
Mfr
Current - Output 2
8.5 A
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-10°C ~ 71°C
Type
Enclosed
Features
Adjustable Output, Remote Sense
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
210 ~ 250 VAC
Size / Dimension
11.25" L x 7.37" W x 5.12" H (285.8mm x 187.2mm x 130.0mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€855.96000€855.96
5€851.04400€4,255.22
10€846.12500€8,461.25
25€841.20520€21,030.13
Unit Price without VAT:€855.96000
Unit Price with VAT:€1,052.83080