


ATS-FPX035035030-59-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1656-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035030-59-C2-R0 |
Description | HEATSINK 35X35X30MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.94°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.19000 | €5.19 |
| 10 | €4.59600 | €45.96 |
| 25 | €4.37760 | €109.44 |
| 50 | €4.21940 | €210.97 |
| 100 | €4.06690 | €406.69 |
| 250 | €3.87340 | €968.35 |
| 500 | €3.73300 | €1,866.50 |
| 1,000 | €3.59758 | €3,597.58 |
| Unit Price without VAT: | €5.19000 |
|---|---|
| Unit Price with VAT: | €6.38370 |

