
ATS017017007-SF-5F | |
|---|---|
DigiKey Part Number | 684-ATS017017007-SF-5F-ND |
Manufacturer | |
Manufacturer Product Number | ATS017017007-SF-5F |
Description | HEATSINK 17X17X7MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS017017007-SF-5F Models |
Category | Shape Square, Fins |
Mfr | Length 0.669" (17.00mm) |
Packaging Bulk | Width 0.669" (17.00mm) |
Part Status Active | Fin Height 0.276" (7.00mm) |
Type Top Mount | Thermal Resistance @ Forced Air Flow 23.51°C/W @ 200 LFM |
Package Cooled | Material |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.10000 | €3.10 |
| 10 | €2.74300 | €27.43 |
| 25 | €2.61240 | €65.31 |
| 50 | €2.51800 | €125.90 |
| 100 | €2.42700 | €242.70 |
| 300 | €2.28930 | €686.79 |
| 500 | €2.22792 | €1,113.96 |
| 1,000 | €2.14714 | €2,147.14 |
| Unit Price without VAT: | €3.10000 |
|---|---|
| Unit Price with VAT: | €3.81300 |

