



ADAM-4561-CE | |
|---|---|
DigiKey Part Number | ADAM-4561-CE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4561-CE |
Description | 1PORT ISOLATED USB TO RS-232/422 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Serial to USB Adapter Card RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-4561-CE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Serial to USB | |
Interface | RS-232, RS-422, RS-485 | |
Number of Ports | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €154.05000 | €154.05 |
| Unit Price without VAT: | €154.05000 |
|---|---|
| Unit Price with VAT: | €189.48150 |






