
IDS-3110R-40SVA1E | |
|---|---|
DigiKey Part Number | IDS-3110R-40SVA1E-ND |
Manufacturer | |
Manufacturer Product Number | IDS-3110R-40SVA1E |
Description | MONITOR 10.40" RESISTIVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10.40" (264.16mm) Resistive DVI, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | IDS-3110R-40SVA1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | Resistive | |
Interface | DVI, VGA | |
Dot Pixels | 800 x 600 | |
Diagonal Screen Size | 10.40" (264.16mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €348.37000 | €348.37 |
| Unit Price without VAT: | €348.37000 |
|---|---|
| Unit Price with VAT: | €428.49510 |

