
IDS-3215ER-25XGA1E | |
|---|---|
DigiKey Part Number | IDS-3215ER-25XGA1E-ND |
Manufacturer | |
Manufacturer Product Number | IDS-3215ER-25XGA1E |
Description | MONITOR 15.00" RESISTIVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) Resistive RS-232, USB, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | Resistive | |
Interface | RS-232, USB, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | - | |
Display Type | TFT - Color | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €334.17000 | €334.17 |
| Unit Price without VAT: | €334.17000 |
|---|---|
| Unit Price with VAT: | €411.02910 |

