
PPC-6121-R8IAU | |
|---|---|
DigiKey Part Number | 2084-PPC-6121-R8IAU-ND |
Manufacturer | |
Manufacturer Product Number | PPC-6121-R8IAU |
Description | 12.1" PANEL PC WITH 8TH GENERATI |
Customer Reference | |
Detailed Description | Panel PC Supports Intel® Core™ i/Celeron® up to 3.1GHz Supports SATA, mSATA Supports DDR4 SODIMM (32GB Max Capacity) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Panel PC | |
Core Processor | Supports Intel® Core™ i/Celeron® up to 3.1GHz | |
Storage | Supports SATA, mSATA | |
Memory | Supports DDR4 SODIMM (32GB Max Capacity) | |
Display Type | 12.1" Touchscreen | |
Expansion Type | M.2, PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 30VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Linux | |
Approval Agency | CCC, CE, cULus | |
Base Product Number |

