Box PC Intel® 9th Gen Core™ i3/i5/i7/i9 Supports SATA, mSATA DDR4 SODIMM (64GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARK-3531-00A1U

DigiKey Part Number
2084-ARK-3531-00A1U-ND
Manufacturer
Manufacturer Product Number
ARK-3531-00A1U
Description
INTEL 8TH AND 9TH GEN CORE I3/I5
Customer Reference
Detailed Description
Box PC Intel® 9th Gen Core™ i3/i5/i7/i9 Supports SATA, mSATA DDR4 SODIMM (64GB Max Capacity)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Type
Box PC
Core Processor
Intel® 9th Gen Core™ i3/i5/i7/i9
Storage
Supports SATA, mSATA
Memory
DDR4 SODIMM (64GB Max Capacity)
Display Type
No Display
Expansion Type
M.2, mini PCIe
Features
-
Voltage - Supply
9 ~ 36VDC
Mounting Type
Desktop
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP40
Operating System
Supports Windows 10, Linux
Approval Agency
BSMI, CB, CE, cULus, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.