



IDP31-150PK2HIA1 | |
|---|---|
DigiKey Part Number | 2084-IDP31-150PK2HIA1-ND |
Manufacturer | |
Manufacturer Product Number | IDP31-150PK2HIA1 |
Description | MONITOR 15.00" CAP 1024 X 768 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15.00" (381.00mm) Capacitive Audio, DP, DVI, HDMI, USB, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | IDP31-150PK2HIA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | Audio, DP, DVI, HDMI, USB, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €539.60000 | €539.60 |
| Unit Price without VAT: | €539.60000 |
|---|---|
| Unit Price with VAT: | €663.70800 |

