



IDP31-215WP25HIB2 | |
|---|---|
DigiKey Part Number | 2084-IDP31-215WP25HIB2-ND |
Manufacturer | |
Manufacturer Product Number | IDP31-215WP25HIB2 |
Description | MONITOR 21.50" 10 PT MULT-TCH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 21.50" (546.10mm) 10 Point Multi-Touch DVI, HDMI, VGA Monitor |
Datasheet | Datasheet |
EDA/CAD Models | IDP31-215WP25HIB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 10 Point Multi-Touch | |
Interface | DVI, HDMI, VGA | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 21.50" (546.10mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €643.73000 | €643.73 |
| Unit Price without VAT: | €643.73000 |
|---|---|
| Unit Price with VAT: | €791.78790 |

