



IDP31-215WP25HIC1 | |
|---|---|
DigiKey Part Number | 2084-IDP31-215WP25HIC1-ND |
Manufacturer | |
Manufacturer Product Number | IDP31-215WP25HIC1 |
Description | MONITOR 21.50" CAP 1920 X 1080 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.50" (546.10mm) Capacitive HDMI, USB Monitor |
Datasheet | Datasheet |
EDA/CAD Models | IDP31-215WP25HIC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | HDMI, USB | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 21.50" (546.10mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €514.04000 | €514.04 |
| Unit Price without VAT: | €514.04000 |
|---|---|
| Unit Price with VAT: | €632.26920 |

