Shoulder Washer 0.175" (4.45mm) Thick Thermoplastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shoulder Washer 0.175" (4.45mm) Thick Thermoplastic
Designing a Vibration Isolation Solution Modulus Shape Factor

B-531-V2775

DigiKey Part Number
B-531-V2775-ND
Manufacturer
Manufacturer Product Number
B-531-V2775
Description
WASHER SHOULDER THERMOPLASTIC
Customer Reference
Detailed Description
Shoulder Washer 0.175" (4.45mm) Thick Thermoplastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Box
Part Status
Obsolete
Thread/Screw/Hole Size
-
Diameter - Outside
0.500" (12.70mm) 1/2"
Thickness - Overall
0.175" (4.45mm)
Length - Below Head
0.120" (3.05mm)
Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.