


CF-45EG 0.125 DISK PAD | |
|---|---|
DigiKey Part Number | EAR1300-ND |
Manufacturer | |
Manufacturer Product Number | CF-45EG 0.125 DISK PAD |
Description | CONFOR CF-45EG 0.125 DISK PAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" Diameter (25.4mm) X 0.125" (3.18mm) Polyurethane Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" Diameter (25.4mm) | |
Thickness | 0.125" (3.18mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.51569 | €412.55 |
| Unit Price without VAT: | €0.51569 |
|---|---|
| Unit Price with VAT: | €0.63430 |

