


G-404-C8002 | |
|---|---|
DigiKey Part Number | EAR1112-ND |
Manufacturer | |
Manufacturer Product Number | G-404-C8002 |
Description | SCREW GROMMET THERMOPLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | 0.380" (9.65mm) | |
Head Height | - | |
Material | Thermoplastic | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.40929 | €409.29 |
| Unit Price without VAT: | €0.40929 |
|---|---|
| Unit Price with VAT: | €0.50343 |

