Isolated Module DC DC Converter 1 Output 18V 55.5mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1P-1218SH30Z

DigiKey Part Number
2721-AM1P-1218SH30Z-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1P-1218SH30Z
Description
DC DC CONVERTER 18V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18V 55.5mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
55.5mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.18000€3.18
5€3.06400€15.32
10€3.01200€30.12
20€2.96050€59.21
40€2.90875€116.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.18000
Unit Price with VAT:€3.91140