
AMSR2-7805LLPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR2-7805LLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR2-7805LLPZ |
Description | Bent Pins 8~36Vin 5V 2A |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 8V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | 3-SIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.89000 | €4.89 |
| 5 | €4.70200 | €23.51 |
| 10 | €4.62700 | €46.27 |
| 25 | €4.52800 | €113.20 |
| 50 | €4.45480 | €222.74 |
| 100 | €4.38240 | €438.24 |
| 250 | €4.28844 | €1,072.11 |
| 500 | €4.21856 | €2,109.28 |
| Unit Price without VAT: | €4.89000 |
|---|---|
| Unit Price with VAT: | €6.01470 |



