
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-35 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €129.23000 | €258.46 |
| 10 | €125.06200 | €1,250.62 |
| 26 | €121.15538 | €3,150.04 |
| 50 | €119.27920 | €5,963.96 |
| 100 | €112.35990 | €11,235.99 |
| 250 | €110.75924 | €27,689.81 |
| 500 | €106.19804 | €53,099.02 |
| Unit Price without VAT: | €129.23000 |
|---|---|
| Unit Price with VAT: | €158.95290 |

