
D38999/24ZJ37SB | |
|---|---|
DigiKey Part Number | 2899-D38999/24ZJ37SB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24ZJ37SB |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-37 | |
Shell Size, MIL | J | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €216.02000 | €216.02 |
| 10 | €205.21700 | €2,052.17 |
| 50 | €194.95580 | €9,747.79 |
| 100 | €185.19180 | €18,519.18 |
| 500 | €175.94624 | €87,973.12 |
| 1,000 | €167.15433 | €167,154.33 |
| 10,000 | €158.79445 | €1,587,944.50 |
| Unit Price without VAT: | €216.02000 |
|---|---|
| Unit Price with VAT: | €265.70460 |

