
MS3112E20-39S | |
|---|---|
DigiKey Part Number | 2899-MS3112E20-39S-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E20-39S |
Description | MS3112E20-39S |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 39 | |
Grade | Military | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 20-39 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €91.84500 | €183.69 |
| 10 | €88.50400 | €885.04 |
| 26 | €85.40577 | €2,220.55 |
| 50 | €82.51440 | €4,125.72 |
| 100 | €78.52110 | €7,852.11 |
| 250 | €72.65184 | €18,162.96 |
| 500 | €69.53648 | €34,768.24 |
| Unit Price without VAT: | €91.84500 |
|---|---|
| Unit Price with VAT: | €112.96935 |

