
A1318LLHLT-1-T | |
|---|---|
DigiKey Part Number | 620-1509-2-ND - Tape & Reel (TR) 620-1509-1-ND - Cut Tape (CT) 620-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1318LLHLT-1-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 3V ~ 3.63V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 5 | €1.56200 | €7.81 |
| 10 | €1.49100 | €14.91 |
| 25 | €1.40280 | €35.07 |
| 50 | €1.34320 | €67.16 |
| 100 | €1.28870 | €128.87 |
| 500 | €1.17910 | €589.55 |
| 1,000 | €1.13828 | €1,138.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.08043 | €3,241.29 |
| 6,000 | €1.04779 | €6,286.74 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.16480 |

