
A1325LLHLX-T | |
|---|---|
DigiKey Part Number | 620-A1325LLHLX-TTR-ND - Tape & Reel (TR) 620-A1325LLHLX-TCT-ND - Cut Tape (CT) 620-A1325LLHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1325LLHLX-T |
Description | SEN HALL EFFECT ANLG VOLT SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23W |
Datasheet | Datasheet |
Category | Current - Output (Max) 10mA |
Manufacturer Allegro MicroSystems | Bandwidth 17kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Features Temperature Compensated |
Technology Hall Effect | Supplier Device Package SOT-23W |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case SOT-23W |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Supply (Max) 9mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.47000 | €1.47 |
| 5 | €1.30600 | €6.53 |
| 10 | €1.24300 | €12.43 |
| 25 | €1.16800 | €29.20 |
| 50 | €1.11740 | €55.87 |
| 100 | €1.07070 | €107.07 |
| 500 | €0.97702 | €488.51 |
| 1,000 | €0.94216 | €942.16 |
| 5,000 | €0.87201 | €4,360.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.84586 | €8,458.60 |
| Unit Price without VAT: | €1.47000 |
|---|---|
| Unit Price with VAT: | €1.80810 |


