Hall Effect Sensor Single Axis SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1389LLHLT-RP9-T

DigiKey Part Number
620-1501-2-ND - Tape & Reel (TR)
620-1501-1-ND - Cut Tape (CT)
620-1501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1389LLHLT-RP9-T
Description
SEN HALL EFFECT ANLG VOLT SOT23W
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
11.5mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 150°C
Features
Temperature Compensated
Supplier Device Package
SOT-23W
Mounting Type
Surface Mount
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,398
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.55000€1.55
5€1.37600€6.88
10€1.31100€13.11
25€1.23280€30.82
50€1.17960€58.98
100€1.13090€113.09
500€1.03316€516.58
1,000€0.99677€996.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.94519€2,835.57
6,000€0.91611€5,496.66
9,000€0.90023€8,102.07
Manufacturers Standard Package
Unit Price without VAT:€1.55000
Unit Price with VAT:€1.90650