A8585KLKTR-T-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Allegro MicroSystems
In Stock: 17,728
Unit Price: €1.59000
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 10-LSOP (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8585KLKTR-T-2

DigiKey Part Number
A8585KLKTR-T-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A8585KLKTR-T-2
Description
IC REG BUCK 5V 2A 10SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 10-LSOP (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz ~ 550kHz
Synchronous Rectifier
No
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes