
ACS37035KLACTR-040B3 | |
|---|---|
DigiKey Part Number | 620-ACS37035KLACTR-040B3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACS37035KLACTR-040B3 |
Description | CURRENT SENSOR HE 40A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor ±40A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | - | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 450ns | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |

