SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 36-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C4008-55BINTR

DigiKey Part Number
AS6C4008-55BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS6C4008-55BINTR
Description
IC SRAM 4MBIT PARALLEL 36TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 36-TFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
AS6C4008-55BINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€5.38634€10,772.68
Manufacturers Standard Package
Unit Price without VAT:€5.38634
Unit Price with VAT:€6.62520