AO8810 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: €0.18075
Datasheet
Mosfet Array 20V 7A 1.5W Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO8810

DigiKey Part Number
785-1096-2-ND - Tape & Reel (TR)
785-1096-1-ND - Cut Tape (CT)
785-1096-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO8810
Description
MOSFET 2N-CH 20V 7A 8TSSOP
Customer Reference
Detailed Description
Mosfet Array 20V 7A 1.5W Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7A
Rds On (Max) @ Id, Vgs
20mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1295pF @ 10V
Power - Max
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.09000€1.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.27847€835.41
6,000€0.25785€1,547.10
9,000€0.24735€2,226.15
15,000€0.23989€3,598.35
Manufacturers Standard Package
Unit Price without VAT:€1.09000
Unit Price with VAT:€1.34070