
AOD661 | |
|---|---|
DigiKey Part Number | AOD661-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD661 |
Description | MOSFET 2N-CH 30V 12A TO252-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A (Tc) 15.6W, 31W Surface Mount TO-252-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A (Tc) | |
Rds On (Max) @ Id, Vgs | 16.5mOhm @ 12A, 10V, 22.5mOhm @ 9.7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V, 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 760pF @ 15V | |
Power - Max | 15.6W, 31W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.30264 | €756.60 |
| 5,000 | €0.27998 | €1,399.90 |
| 7,500 | €0.26844 | €2,013.30 |
| 12,500 | €0.25818 | €3,227.25 |
| Unit Price without VAT: | €0.30264 |
|---|---|
| Unit Price with VAT: | €0.37225 |

