
AOD66616 | |
|---|---|
DigiKey Part Number | 785-AOD66616TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD66616 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 70A (Tc) 113W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2870 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.62665 | €1,566.62 |
| 5,000 | €0.60565 | €3,028.25 |
| Unit Price without VAT: | €0.62665 |
|---|---|
| Unit Price with VAT: | €0.77078 |

