
KJ2-G6.5MB40-ANU | |
|---|---|
DigiKey Part Number | KJ2-G6.5MB40-ANU-ND |
Manufacturer | |
Manufacturer Product Number | KJ2-G6.5MB40-ANU |
Description | SENSOR PROX INDUCTIVE 0.5MM-2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.020" ~ 0.079" (0.5mm ~ 2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.020" ~ 0.079" (0.5mm ~ 2mm) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | 11V ~ 35V | |
Termination Style | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €251.04000 | €251.04 |
| Unit Price without VAT: | €251.04000 |
|---|---|
| Unit Price with VAT: | €308.77920 |

