
EVB-EP5368QI | |
|---|---|
DigiKey Part Number | 544-2896-ND |
Manufacturer | |
Manufacturer Product Number | EVB-EP5368QI |
Description | EVAL BOARD FOR EP5368QI |
Customer Reference | |
Detailed Description | EP5368QI Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V, 1.2V, 1.25V, 1.5V, 1.8V, 2.5V, or 3.3V | |
Current - Output | 600mA | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 4MHz | |
Contents | Board(s) | |
Utilized IC / Part | EP5368QI | |
Note | - | |
Base Product Number |

