
HW-SPAR3E-DISP-DK-UNI-G | |
|---|---|
DigiKey Part Number | HW-SPAR3E-DISP-DK-UNI-G-ND |
Manufacturer | |
Manufacturer Product Number | HW-SPAR3E-DISP-DK-UNI-G |
Description | KIT DEV SPARTAN3E DISPLAY |
Customer Reference | |
Detailed Description | Spartan-3E Display UNI XC3S500E Spartan®-3E FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Spartan-3E Display UNI | |
Contents | Board(s) | |
Utilized IC / Part | XC3S500E | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

