
XC3S1200E-4FGG320I | |
|---|---|
DigiKey Part Number | XC3S1200E-4FGG320I-ND |
Manufacturer | |
Manufacturer Product Number | XC3S1200E-4FGG320I |
Description | IC FPGA 250 I/O 320FBGA |
Customer Reference | |
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 250 516096 19512 320-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S1200E-4FGG320I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2168 | |
Number of Logic Elements/Cells | 19512 | |
Total RAM Bits | 516096 | |
Number of I/O | 250 | |
Number of Gates | 1200000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 320-FBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €173.52000 | €173.52 |
| Unit Price without VAT: | €173.52000 |
|---|---|
| Unit Price with VAT: | €213.42960 |




