XC3S700A-4FGG400I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: €26.08000
Datasheet
Spartan®-3A Field Programmable Gate Array (FPGA) IC 311 368640 13248 400-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S700A-4FGG400I

DigiKey Part Number
XC3S700A-4FGG400I-ND
Manufacturer
Manufacturer Product Number
XC3S700A-4FGG400I
Description
IC FPGA 311 I/O 400FBGA
Customer Reference
Detailed Description
Spartan®-3A Field Programmable Gate Array (FPGA) IC 311 368640 13248 400-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S700A-4FGG400I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1472
Number of Logic Elements/Cells
13248
Total RAM Bits
368640
Number of I/O
311
Number of Gates
700000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
400-FBGA (21x21)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes