Thermal Pad White 305.00mm x 305.00mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCT73S-30

DigiKey Part Number
4236-FCT73S-30-ND
Manufacturer
Manufacturer Product Number
FCT73S-30
Description
THERM TAPE 305MMX305MM W/ADH WHT
Customer Reference
Detailed Description
Thermal Pad White 305.00mm x 305.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMEC Thermasol
Series
Packaging
Sheet
Part Status
Active
Usage
Thermally Conductive
Type
Conductive Tape, Sheet
Shape
Square
Outline
305.00mm x 305.00mm
Thickness
0.0118" (0.300mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Paper
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.85W/m-K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AMEC Thermasol
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.