
TCG200-120ML | |
|---|---|
DigiKey Part Number | 4236-TCG200-120ML-ND |
Manufacturer | |
Manufacturer Product Number | TCG200-120ML |
Description | Thermal glue, 2.0W/mk, 120ML |
Customer Reference | |
Detailed Description | Thermal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Usable Temperature Range | -58°F ~ 392°F (-50°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 2.00W/m-K | |
Features | - | |
Shelf Life | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Digi-Key Storage | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.79000 | €40.79 |
| 10 | €37.69400 | €376.94 |
| 25 | €34.96600 | €874.15 |
| 50 | €30.59440 | €1,529.72 |
| 100 | €27.19500 | €2,719.50 |
| Unit Price without VAT: | €40.79000 |
|---|---|
| Unit Price with VAT: | €50.17170 |

